C&K Components 1101M2S3CGE2

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Life (Cycles)40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Height13.34 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3CGE2.

Upverter
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-2.32%

Alternate Parts

Price @ 1000
$ 4.39
$ 3.225
$ 3.225
Stock
52,753
340,911
340,911
Authorized Distributors
10
18
18
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper
Copper, Silver
Copper, Silver
Contact Plating
Gold
Silver
Silver
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pins
PC Pins
PC Pins
Current Rating
6 A
6 A
6 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1101M2S3CGE2.

Related Parts

Descriptions

Descriptions of C&K Components 1101M2S3CGE2 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Slide Switch,straight,spdt,on-On,pc Tail Terminal,pcb Hole Count:3 |C&k Components 1101M2S3CGE2
C&K 1101M2S3CGE2 Switches > Slide > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountThrough Hole
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Life (Cycles)40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Height13.34 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3CGE2.

Upverter
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago