C&K Components 1101M2S3AV2QE2

Slide Switch, 1000 Series, SPDT, Horizontal, Through Hole, 6 A, 250 V Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, PCB, Through Hole, Vertical
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Insulation Resistance1 GΩ
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationHorizontal
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.72 mm
Depth23.42 mm
Length6.6 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2QE2.

Sager Electronics
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages20 years ago
Newark
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+18.08%

Alternate Parts

Price @ 1000
$ 3.98
$ 4.104
$ 4.104
Stock
47,690
23,084
23,084
Authorized Distributors
17
15
15
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper
Copper, Gold
Copper, Gold
Contact Plating
Silver
Gold
Gold
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pins
PC Pins
PC Pins
Current Rating
6 A
20 mA
20 mA
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1101M2S3AV2QE2.

Related Parts

Descriptions

Descriptions of C&K Components 1101M2S3AV2QE2 provided by its distributors.

SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
Slide Switch, 3 Positions, Spdt, On-On, Latched, 6A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal,
C & K COMPONENTS - 1101M2S3AV2QE2 - SLIDE SWITCH, SPDT, R/A, ON-ON
Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mount,.200 Blk Act,6A,120VAC, Vert R/A PC | C&K 1101M2S3AV2QE2
1000 Series SPDT On-None-On Right Angle Through Hole Miniature Slide Switch
SLIDE SWITCH, SPDT, R/A, ON-ON; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: 1000 Series; Contact Current Max: 6A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 28V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101M2S3AV2QE2.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, PCB, Through Hole, Vertical
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life40 kcycles
Insulation Resistance1 GΩ
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationHorizontal
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.72 mm
Depth23.42 mm
Length6.6 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2QE2.

Sager Electronics
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages20 years ago
Newark
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago