C&K Components 1101M2S3AV2ME2

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingLead, Silver, Tin
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Current Rating6 A
Electrical Life40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.72 mm
Depth23.06 mm
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2ME2.

Master Electronics
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.43
$ 3.973
$ 3.973
Stock
1
44,706
44,706
Authorized Distributors
1
17
17
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper, Silver
Copper
Copper
Contact Plating
Lead, Silver, Tin
Silver
Silver
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Termination
PC Pin
PC Pins
PC Pins
Current Rating
6 A
6 A
6 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1101M2S3AV2ME2.

Related Parts

Descriptions

Descriptions of C&K Components 1101M2S3AV2ME2 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch
C&K 1101M2S3AV2ME2 Switches > Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingLead, Silver, Tin
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Current Rating6 A
Electrical Life40 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.72 mm
Depth23.06 mm
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2ME2.

Master Electronics
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant