C&K Components 1101M2S3AV2BE2

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1101M2S3AV2BE2 4 Buy Now »
USD
2.13 2.10 1.63 1.61 1.59
Avnet
1101M2S3AV2BE2 0 ··
USD
3.92 3.83 3.46 3.46 3.46
Digi-Key
CKN5007-ND 295 Buy Now »
USD
4.31 4.21 3.51 2.67 2.49
Chip One Stop Japan
C1S146000085932 4 Buy Now »
JPY
526.00 526.00 526.00 526.00 526.00
Mouser
611-1101M2S3AV2BE2 385 Buy Now »
USD
4.21 4.21 3.51 2.66 2.57
Newark 2
40M3848 0 ··
USD
5.64 5.64 4.61 4.16 4.16
95W3792 199 Buy Now »
USD
4.65 4.65 3.80 3.04 3.04
Onlinecomponents.com
1101M2S3AV2BE2 635 Buy Now »
USD
2.37 2.37 1.95 1.67 1.61
TTI
1101M2S3AV2BE2 1,465 Buy Now »
Master Electronics
1101M2S3AV2BE2 558 ··
USD
2.37 2.37 1.95 1.67 1.61
Sager Electronics
1101M2S3AV2BE2 100 Buy Now »
USD
1.85 1.73 1.73
Future Electronics
1101M2S3AV2BE2 178 Buy Now »
USD
1.73 1.73 1.67 1.67
Allied Electronics
70269984 48 Buy Now »
USD
2.95 2.95 2.95 2.95 2.95
Farnell
2319956 199 Buy Now »
GBP
2.82 2.82 2.32 1.78 1.71
element14 APAC 2
2319956 199 Buy Now »
SGD
6.70 6.55 5.46 4.15 4.15
1608003 0 ··
SGD
6.70 6.55 5.46 4.42 4.42
Electro Sonic
1101M2S3AV2BE2 635 Buy Now »
USD
2.51 2.51 2.07 1.77 1.71
Rutronik
SWITCH6722 66 Buy Now »
EUR
2.70 2.48 2.48
Avnet Europe
1101M2S3AV2BE2 500 Buy Now »
EUR
5.27 5.27 1.92 1.62 1.51
RS Components
7874817 39 Buy Now »
GBP
3.86 3.86 3.03 2.83 2.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1101M2S3AV2BE2 65 Buy Now »
USD
4.11 2.06 2.06 2.06 2.06
Panther Parts
1101M2S3AV2BE2 59 Send RFQ »
STLAA.com
1101M2S3AV2BE2 99 ··
Ewing Components
1101M2S3AV2BE2 67,000 Send RFQ »
Abacus Technologies
1101M2S3AV2BE2 10,362 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1101M2S3AV2BE2 Contact ··
Touchstone Systems
1101M2S3AV2BE2 Contact Send RFQ »
XS Micro
1101M2S3AV2BE2 Contact ··
TransparentC
1101M2S3AV2BE2 Contact ··

Descriptions

SWITCH, DPDT, 6A, 20VAC/DC, PCB, R/A
element14 APAC
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4W PC Pins Thru-Hole
North Star Micro
Switch, Slide, SPDT, On-None-On, .4A@ 20 VAC, Solder
Allied Electronics
SLIDE SPDT ON-ON RA-vert THT
Rutronik
SWITCH SLIDE SPDT 0.4VA 20V
Digi-Key
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Chip One Stop Japan
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Avnet
Switch slide mini PCB SPDT on-none-on
RS Components
Slide Switch, 1000 Series, SPDT, Vertical, Through Hole, 6 A, 120 V
Newark
1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch
Future Electronics
.4VA SPDT ON-NONE-ON MINI
TTI
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Sager Electronics
SWITCH, DPDT, 6A, 20VAC/DC, PCB, R/A
Farnell

Technical Specifications

Size-Length 6.35 mm
Mounting Type Through Hole
Orientation Vertical
Size-Width 6.604 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 20 V
Contacts Type SPDT
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 12.7 mm
Contact Material Gold

Documents

Allied Electronics
Datasheet 6 pages 7 months ago
Verical
Datasheet 6 pages 8 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Onlinecomponents.com
Datasheet 6 pages 2 years ago
Datasheet 6 pages 4 years ago
Datasheet 6 pages 3 years ago
element14
Datasheet 6 pages 7 years ago
Future Electronics
Datasheet 6 pages 3 years ago
Digi-Key
Datasheet 6 pages 13 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Farnell
Datasheet 6 pages 8 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 1101M2S3AV2BE2
CKCOMP 1101M2S3AV2BE2
C&K COMPONENTS INC 1101M2S3AV2BE2
C&K SWITCHES 1101M2S3AV2BE2
C&K SWITCH 1101M2S3AV2BE2
C & K COMPONENT 1101M2S3AV2BE2
C&K COMPONEN 1101M2S3AV2BE2
C AND K COMPONENTS 1101M2S3AV2BE2
C&K Components Corp 1101M2S3AV2BE2
C&K/ITT CANNON 1101M2S3AV2BE2
C&K COMPO 1101M2S3AV2BE2
C AND K 1101M2S3AV2BE2
ITTE 1101M2S3AV2BE2
C & K COMPON 1101M2S3AV2BE2
C&K COMPONENTS (VA) 1101M2S3AV2BE2
C&K Switc 1101M2S3AV2BE2
C&K Components (Schadow) 1101M2S3AV2BE2
ITT/C&K 1101M2S3AV2BE2
C & K Components Incorporated 1101M2S3AV2BE2
C & K TECH 1101M2S3AV2BE2
C&K/NONE 1101M2S3AV2BE2
C & K 1101M2S3AV2BE2
C&K/ITT 1101M2S3AV2BE2
C & K COM 1101M2S3AV2BE2
ITT Industries Cannon Switch / C&K 1101M2S3AV2BE2

Search for other parts like 1101M »