C&K Components 1101M1S3ZGE2

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA Solder Lug Panel Mount Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/Package120
Contact MaterialCopper, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Solder
Technical
Contact Current Rating6 A
Current Rating6 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Length19.56 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M1S3ZGE2.

Sager Electronics
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-17.24%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 1101M1S3ZGE2.

Related Parts

Descriptions

Descriptions of C&K Components 1101M1S3ZGE2 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA Solder Lug Panel Mount Bulk
Slide Switch, Spdt, Vertical, Panel, 6 A, 120 V Rohs Compliant: Yes |C&k Components 1101M1S3ZGE2
SLIDE SWITCH, SPDT, 6A, 120V, PANEL; Contact Configuration: SPDT; Switch Operation: On-None-On; Switch Mounting: Panel; Product Range: -; Contact Current Max: 6A; Contact Voltage AC Max: 120V; Contact Voltage DC Max: -; Orienta

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/Package120
Contact MaterialCopper, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Solder
Technical
Contact Current Rating6 A
Current Rating6 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm
Depth6.6 mm
Length19.56 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 1101M1S3ZGE2.

Sager Electronics
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago