Mill-Max 110-93-632-41-001000

Socket, DIP;Open;32 Pos.;0.100In.cen.;Solder;0.6In.;30muIn. Gold over 50muIn. Ni

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED3632-ND 384 Buy Now »
USD
2.97 2.46 1.84 1.36 1.28
Arrow
110-93-632-41-001000 1,056 Buy Now »
USD
1.76 1.76 1.31
Verical
110-93-632-41-001000 1,056 Buy Now »
USD
1.76 1.76 1.76
Chip One Stop Japan
C1S511600169698 1,116 Buy Now »
CNY
10.30 8.37 7.87
Carlton-Bates
40308695061 0 ··
USD
2.61 2.61 2.61 2.61 2.61
Chip One Stop Global
C1S511600169698 1,056 Buy Now »
USD
1.31 1.22 1.15
Allied Electronics
70206192 480 Buy Now »
USD
1.92 1.85 1.63 1.52 1.52
Mouser
575-193632 215 Buy Now »
USD
2.97 2.46 1.70 1.31 1.28
Newark
17C2345 0 ··
USD
1.40 1.34
PSC Electronics
110-93-632-41-001000 97 Buy Now »
USD
0.920 0.920 0.920 0.920 0.920
Sager Electronics
110-93-632-41-001000 0 ··
USD
2.68 2.10 2.10
Future Electronics
110-93-632-41-001000 0 ··
USD
2.44 2.44 2.44
Bisco
110-93-632-41-001000 8 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
110-93-632-41-001000 5 Buy Now »
USD
2.50 2.00 2.00 2.00 2.00
Abacus Technologies
110-93-632-41-001000 14,492 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
110-93-632-41-001000 Contact ··

Descriptions

32 Positions 10.16 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Future Electronics
Solder Tab Socket Contact Beryllium Copper
Carlton-Bates
DIP Socket; Connector Type:DIP Socket; No. of Contacts:32; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:110; Row Spacing:0.6"; Socket Mounting:Through Hole; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Verical
SKT DIP 32 PIN .600 O/F 30
PSC Electronics
DIP Low Profile Sockets 32P TIN PIN GLD CONT
Mouser
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
Socket, DIP;Open;32 Pos.;0.100In.cen.;Solder;0.6In.;30muIn. Gold over 50muIn. Ni
Allied Electronics
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Global
CONN IC DIP SOCKET 32POS GOLD
Digi-Key

Technical Specifications

Number of Contacts 32
Size-Height 4.19 mm
Number of Pins 32
Number of Positions 32
Mounting Type Solder
Mounting Angle 180 °
Pin Pitch 2.54 mm
Contact Material Beryllium Copper
Current Rating 3 A
Lead-Free Status Contains Lead
Size-Length 40.64 mm
Size-Width 17.78 mm
RoHS Non-Compliant
Contact Plating Gold

Documents

element14
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Newark
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 11 years ago
Arrow
Datasheet 2 pages 4 years ago

Images

Alternate Names

MILMAX 110-93-632-41-001000
MILL-MAX MFG CORP 110-93-632-41-001000
MILL 110-93-632-41-001000
MILL-MAX MFG 110-93-632-41-001000
Mill-Max Manufacturing Corp 110-93-632-41-001000
MILL-M 110-93-632-41-001000
PRD 110-93-632-41-001000
MILL-MAX MANUFACTURING 110-93-632-41-001000
MILL-MAX MANUFACTURI 110-93-632-41-001000
MILL-MAX MANUFACTURING CORP (VA) 110-93-632-41-001000
MILL-MAX (PINS) 110-93-632-41-001000
MILL-MAX (SOCKETS) 110-93-632-41-001000
MILL-MAX CORP 110-93-632-41-001000
Mill-Max Manufa 110-93-632-41-001000
MILL-MAXPC 110-93-632-41-001000
MILL-MAX MFG Corporation 110-93-632-41-001000
MILL-MAX MGF CORP 110-93-632-41-001000
MIL 110-93-632-41-001000
MILL-MAX TX14p 110-93-632-41-001000
MILL-MAX:OBSOLETE NO 110-93-632-41-001000
MILL-MAX MANUF CORP 110-93-632-41-001000
*MILL-MAX (48 PINS) 110-93-632-41-001000
Mill-Max Manufacturing Corpora 110-93-632-41-001000

Search for other parts like 110- »