Spelsberg 110-906

BOX, GREY LID, 180X110X111MM; Material, Enclosure:Polystyrene; External Height:110mm; Width, External:180mm; Depth, Exte...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX9688 15 Buy Now »
USD
24.19 24.19 20.77 19.85 19.85
Farnell
531303 16 Buy Now »
GBP
15.57 15.26 14.64 14.64 14.64
element14 APAC
531303 15 Buy Now »
SGD
26.12 26.12 22.59 22.59 22.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
110-906 Contact ··

Descriptions

BOX, GREY LID, 180X110X111MM; Enclosure Material:Polystyrene; External Height:110mm; Width, External:180mm; External Depth:111mm; IP Rating:66; Enclosure Colour:Grey; Colour:Grey; External Length / Height:110mm; Material:Polystyrene; Temp, Op. Max:70°C; RAL Number:7035; Series:TK
Farnell
BOX, GREY LID, 180X110X111MM; Material, Enclosure:Polystyrene; External Height:110mm; Width, External:180mm; Depth, External:111mm; IP Rating:66; Enclosure Colour:Grey; Colour:Grey; Length / Height, External:110mm; ;RoHS Compliant: Yes
Newark
BOX, GREY LID, 180X110X111MM; Enclosure Material:Polystyrene; Body Colour:Grey; External Height - Imperial:4.37"; External Height - Metric:111mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:7.09"; External Depth - Metric:180mm; IP Rating:66; Highest NEMA Rating:4X; Operating Temperature Max:70°C; RAL Number:7035
element14 APAC

Technical Specifications

Material Polystyrene
REACH SVHC Compliance No SVHC
RoHS Compliant
Color Gray

Documents

Farnell
Datasheet 2 pages 16 years ago
Datasheet 18 pages 9 years ago
element14 APAC
Datasheet 2 pages 2 years ago

Images

Alternate Names

Gunther Spelsberg 110-906

Search for other parts like 110- »