Preci-Dip 110-87-632-41-001101

IC Socket, DIP32, 32 Contact(s), 0.6inch Row Spacing, Solder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Copper, Gold
Contact PlatingGold, Tin
Housing MaterialPET
Insulation MaterialPolychlorinated
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts32
Number of Rows2
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth17.7 mm
Height4.2 mm
Length40.6 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width17.7 mm

Inventory History

3 month trend:
-18.76%

Engineering Resources

View Evaluation kits and Reference designs for Preci-Dip 110-87-632-41-001101.

Related Parts

Descriptions

Descriptions of Preci-Dip 110-87-632-41-001101 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 0.6inch Row Spacing, Solder
CONNECTOR - IC SOCKET 32 WAY T-H TURNED-PINS FEMALE
French Electronic Distributor since 1988
Contacts = 32 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Copper Beryllium / Contact Material = Brass / Row Spacing mm = 15.24 / Contact Resistance mOhm = 10 / Rated Voltage V = 150 / Rated Current A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Length mm = 40.6 / Width mm = 17.7 / Overall Height mm = 4.2 / Insulator Material = Glass Filled Polyester / Flammability Rating = UL 94V-0

Manufacturer Aliases

Preci-Dip has several brands around the world that distributors may use as alternate names. Preci-Dip may also be known as the following names:

  • PRECI-DIP DURTAL SA
  • PRECI-DIP SA
  • PRECI-DIP OR SOCKET
  • Precid-Dip Durtal SA
  • PRECI-DIP SSA
  • Deutsch/Preci-Dip
  • Prec-Dip
  • PRECI-DIPDURTA
  • PRECI-DIP Duratal SA
  • PRECI-DIPCH

Technical Specifications

Physical
Contact MaterialBrass, Copper, Gold
Contact PlatingGold, Tin
Housing MaterialPET
Insulation MaterialPolychlorinated
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts32
Number of Rows2
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth17.7 mm
Height4.2 mm
Length40.6 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width17.7 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant