Mill-Max 110-44-308-41-001000

8 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
110-44-308-41-001000 1,949 Buy Now »
USD
0.241 0.226 0.226
Digi-Key
ED90048-ND 5,427 Buy Now »
USD
0.740 0.518 0.348 0.252 0.200
Verical
110-44-308-41-001000 1,900 Buy Now »
USD
0.225 0.225
Newark
04M0615 3,850 Buy Now »
USD
0.755 0.453 0.356 0.258 0.205
Chip One Stop Japan
C1S511600137538 1,949 Buy Now »
JPY
25.40 18.20 18.20
Heilind Electronics
MMX110-44-308-41-001000 84,813 Buy Now »
USD
0.241 0.206 0.194
Mouser
575-144308 7,282 Buy Now »
USD
0.600 0.400 0.296 0.211 0.200
Sager Electronics
110-44-308-41-001000 199 Buy Now »
USD
0.350 0.350 0.350
Interstate Connecting Components
110-44-308-41-001000 84,813 Buy Now »
Future Electronics
110-44-308-41-001000 0 ··
USD
0.395 0.395 0.395
Farnell
1351428 3,850 Buy Now »
GBP
0.395 0.237 0.186 0.163 0.163
element14 APAC
1351428 3,930 Buy Now »
SGD
0.924 0.616 0.456 0.325 0.308
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
110-44-308-41-001000 160 Buy Now »
Abacus Technologies
110-44-308-41-001000 5,555 ··
Area51
110-44-308-41-001000 300 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
110-44-308-41-001000 Contact ··
XS Micro
110-44-308-41-001000 Contact ··

Descriptions

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Verical
CONN IC DIP SOCKET 8POS TIN
Digi-Key
DIP Socket; Connector Type:DIP Socket; No. of Contacts:8; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:110; Row Spacing:0.3"; Socket Mounting:Through Hole; Contact Termination:Solder ;RoHS Compliant: Yes
Newark
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
8 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket
Future Electronics
DIP Low Profile Sockets 8P TIN PIN TIN CNT
Mouser
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
DIP SOCKET, 8POS, THROUGH HOLE; Connecto; DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Tin
element14 APAC
DIP SOCKET, 8 POSITION, THROUGH HOLE
Farnell

Technical Specifications

Contact Material Beryllium Copper
Mounting Angle 180 °
Mounting Type Through Hole
Pin Pitch 2.54 mm
Size-Height 4.19 mm
Number of Pins 8
Size-Width 10.16 mm
Packaging Bulk
Size-Length 10.16 mm
Current Rating 3 A
RoHS Compliant
Number of Contacts 8
Lead-Free Status Contains Lead
Contact Plating Tin

Documents

Digi-Key
Datasheet 1 page 10 years ago
Arrow
Datasheet 3 pages 4 years ago
Newark
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 10 years ago
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

MILMAX 110-44-308-41-001000
MILL-MAX MFG CORP 110-44-308-41-001000
MILL 110-44-308-41-001000
MILL-MAX MFG 110-44-308-41-001000
Mill-Max Manufacturing Corp 110-44-308-41-001000
MILL-M 110-44-308-41-001000
PRD 110-44-308-41-001000
MILL-MAX MANUFACTURING 110-44-308-41-001000
MILL-MAX MANUFACTURI 110-44-308-41-001000
MILL-MAX MANUFACTURING CORP (VA) 110-44-308-41-001000
MILL-MAX (PINS) 110-44-308-41-001000
MILL-MAX (SOCKETS) 110-44-308-41-001000
MILL-MAX CORP 110-44-308-41-001000
Mill-Max Manufa 110-44-308-41-001000
MILL-MAXPC 110-44-308-41-001000
MILL-MAX MFG Corporation 110-44-308-41-001000
MILL-MAX MGF CORP 110-44-308-41-001000
MIL 110-44-308-41-001000
MILL-MAX TX14p 110-44-308-41-001000
MILL-MAX:OBSOLETE NO 110-44-308-41-001000
MILL-MAX MANUF CORP 110-44-308-41-001000
*MILL-MAX (48 PINS) 110-44-308-41-001000
Mill-Max Manufacturing Corpora 110-44-308-41-001000

Search for other parts like 110- »