Mill-Max 110-43-320-41-001000

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialPBT
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins20
Technical
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Manufacturer Package Identifier110-43-320-41-001000
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth10.1 mm
Height4.19 mm
Length25.3 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-320-41-001000.

Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+9.43%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.356
$ 1.356
Stock
7,078
68,130
68,130
Authorized Distributors
10
11
11
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder, Through Hole
Solder, Through Hole
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
PBT
Polyester
Polyester
Contact Material
Copper, Gold, Nickel
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 110-43-320-41-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 110-43-320-41-001000 provided by its distributors.

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets 20P TIN PIN GLD CONT | Mill-Max 110-43-320-41-001000
20 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Dip Socket, 20 Position, Through Hole; No. Of Contacts:20Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 110-43-320-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-43-320-41-00-1000
  • 110-43-320-41-001000 .
  • 1104332041001000

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialPBT
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins20
Technical
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Manufacturer Package Identifier110-43-320-41-001000
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth10.1 mm
Height4.19 mm
Length25.3 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-320-41-001000.

Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant