Mill-Max 110-13-640-41-001000

Socket, DIP;Open;4-Finger;40 Pos.;Solder;0.6In.;30muIn. Gold;50V;3A;-25 to 85deg

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED56406-ND 475 Buy Now »
USD
6.03 4.99 3.74 2.77 2.60
Newark
23K7812 119 Buy Now »
USD
6.08 5.14 3.98 3.04 2.94
Mouser
575-113640 328 Buy Now »
USD
6.03 4.16 3.45 2.65 2.65
Allied Electronics
70206551 299 Buy Now »
USD
3.90 3.76 3.29 3.10 3.10
Sager Electronics
110-13-640-41-001000 0 ··
USD
5.17 3.63 3.63
Bisco
110-13-640-41-001000 6 Buy Now »
Farnell
1227705 119 Buy Now »
GBP
5.55 4.69 3.63 2.98 2.98
element14 APAC
1227705 119 Buy Now »
SGD
8.93 7.39 5.55 4.10 3.94
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
110-13-640-41-001000 Contact ··
XS Micro
110-13-640-41-001000 Contact ··

Descriptions

DIP Low Profile Sockets 40P GLD PIN GLD CONT
Mouser
CONN IC DIP SOCKET 40POS GOLD
Digi-Key
Socket, DIP;Open;4-Finger;40 Pos.;Solder;0.6In.;30muIn. Gold;50V;3A;-25 to 85deg
Allied Electronics
DIP SOCKET, 40POS, THROUGH HOLE; Connect; DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Width:0.7"
element14 APAC
DIP Socket; Connector Type:DIP Socket; No. of Contacts:40; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:110; Row Spacing:0.6"; Socket Mounting:Through Hole; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
DIP SOCKET, 40POS, THROUGH HOLE
Farnell

Technical Specifications

Size-Length 50.8 mm
Contact Plating Gold Tin
Number of Contacts 40
Current Rating 3 A
Contact Material Beryllium Copper
Size-Height 4.19 mm
Number of Pins 40
Mounting Type Through Hole
RoHS Compliant
Pin Pitch 2.54 mm
Size-Width 17.78 mm
Voltage Rating (DC) 50 V
Lead-Free Status Contains Lead
Number of Positions 40
Mounting Angle 180 °

Documents

Mouser
Datasheet 1 page 10 years ago
element14
Datasheet 1 page 7 years ago
Verical
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

MILMAX 110-13-640-41-001000
MILL-MAX MFG CORP 110-13-640-41-001000
MILL 110-13-640-41-001000
MILL-MAX MFG 110-13-640-41-001000
Mill-Max Manufacturing Corp 110-13-640-41-001000
MILL-M 110-13-640-41-001000
PRD 110-13-640-41-001000
MILL-MAX MANUFACTURING 110-13-640-41-001000
MILL-MAX MANUFACTURI 110-13-640-41-001000
MILL-MAX MANUFACTURING CORP (VA) 110-13-640-41-001000
MILL-MAX (PINS) 110-13-640-41-001000
MILL-MAX (SOCKETS) 110-13-640-41-001000
MILL-MAX CORP 110-13-640-41-001000
Mill-Max Manufa 110-13-640-41-001000
MILL-MAXPC 110-13-640-41-001000
MILL-MAX MFG Corporation 110-13-640-41-001000
MILL-MAX MGF CORP 110-13-640-41-001000
MIL 110-13-640-41-001000
MILL-MAX TX14p 110-13-640-41-001000
MILL-MAX:OBSOLETE NO 110-13-640-41-001000
MILL-MAX MANUF CORP 110-13-640-41-001000
*MILL-MAX (48 PINS) 110-13-640-41-001000
Mill-Max Manufacturing Corpora 110-13-640-41-001000

Search for other parts like 110- »