Rubycon 10ZLJ1200M10X16

Cap Aluminum Lytic 1200uF 10V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Impedance38 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.2 A
Ripple Current (AC)2 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ1200M10X16.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+8.80%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.333
$ 0.333
Stock
18,344
127,243
127,243
Authorized Distributors
9
5
5
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.2 A
2 A
2 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10ZLJ1200M10X16.

Related Parts

Descriptions

Descriptions of Rubycon 10ZLJ1200M10X16 provided by its distributors.

Cap Aluminum Lytic 1200uF 10V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 1200 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ1200M10X16
Capacitor, 1200µF, 10V, 20%; Capacitance:1200µF; Voltage Rating:10V; Product Range:ZLJ Series; Capacitance Tolerance:± Capacitor
CAP, 1200µF, 10V, 20%; Capacitance: 1200µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 16mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 2000mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Impedance38 mΩ
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.2 A
Ripple Current (AC)2 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ1200M10X16.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant