Rubycon 10ZLH680M8X11.5

Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)60 mΩ
Impedance56 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current519.8 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH680M8X11.5.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
5,171
168,639
168,639
Authorized Distributors
0
18
18
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
56 mΩ
56 mΩ
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
519.8 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10ZLH680M8X11.5.

Descriptions

Descriptions of Rubycon 10ZLH680M8X11.5 provided by its distributors.

Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105C Bulk
CAP ALUM 680UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)60 mΩ
Impedance56 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current519.8 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH680M8X11.5.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant