Try the Octopart BOM Tool! Ad
octopart.com

Rubycon 10ZL4700MEFC12.5X35

Cap Aluminum 4700uF 10V 20% (12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 3400mA 5000 hr 105°C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M6329 1,097 Buy Now »
USD
2.25 2.25 2.02 1.25 1.25
Future Electronics
10ZL4700MEFC12.5X35 0 ··
USD
0.480 0.430 0.390
Digi-Key
10ZL4700MEFC12.5X35-ND 0 ··
USD
0.565 0.565
Farnell
1144683 1,112 Buy Now »
GBP
1.68 1.17 0.804 0.622 0.540
element14 APAC
1144683 767 Buy Now »
SGD
2.95 2.95 1.85 1.65 1.65
Avnet Europe
10ZL4700MEFC12.5X35 0 ··
USD
0.468 0.368
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10ZL4700MEFC12.5X35 Contact ··

Descriptions

CAPACITOR, 4700UF, 10V; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:5000 hours @ 105°C; Height:35mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating ;RoHS Compliant: Yes
Newark
CAPACITOR, 4700UF, 10V; Capacitor Application:General Purpose; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:5000 hours @ 105°C; Height:35mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3400mA; External Length / Height:35mm; Impedance:0.015ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; Leakage Current:470µA; No. of Pins:2; Operating Lifetime:5000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:ZL; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V
Farnell
ZL Series 4700 uF 10 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Future Electronics
CAPACITOR, 4700UF, 10V; Capacitor Application:General Purpose; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:5000 hours @ 105°C; Height:35mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3400mA; External Length / Height:35mm; Impedance:0.015ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; Leakage Current:470µA; No. of Pins:2; Operating Lifetime:5000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:ZL; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V
element14 APAC
CAP ALUM 4700UF 20% 10V RADIAL
Digi-Key
Cap Aluminum 4700uF 10V 20% (12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 3400mA 5000 hr 105°C Bulk
Avnet Europe

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Height 35 mm
Voltage Rating (DC) 10 V
Capacitance 4.7 mF
Capacitance Tolerance ±20%
Size-Diameter 12.5 mm
Lead-Free Status Lead Free
Dielectric Material Aluminum Electrolytic
RoHS Compliant

Documents

Future Electronics
Datasheet 5 pages 8 years ago
Datasheet 3 pages 4 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 6 years ago
Farnell
Datasheet 6 pages 18 years ago
_crawl Avnet
Datasheet 3 pages 5 years ago

Images

Alternate Names

RUBY 10ZL4700MEFC12.5X35
RUBYCON CORP 10ZL4700MEFC12.5X35
RUB 10ZL4700MEFC12.5X35
RUBYCON CORPORATION 10ZL4700MEFC12.5X35
RUBYCON AMERICA INC 10ZL4700MEFC12.5X35
RUBYCON AMERICA 10ZL4700MEFC12.5X35
RUBYCO 10ZL4700MEFC12.5X35
RUBICON 10ZL4700MEFC12.5X35
RUBYCN 10ZL4700MEFC12.5X35
RUBYCON CORPORATION(HK BRANCH) 10ZL4700MEFC12.5X35
Rubycon Netherlands 10ZL4700MEFC12.5X35
RUBYCON CORPORATION HONG KONG BRANCH 10ZL4700MEFC12.5X35
Rubycon Capacitors 10ZL4700MEFC12.5X35
RUBYCON CORPORATION HONG KONG 10ZL4700MEFC12.5X35
RUBYCON(RoHS) 10ZL4700MEFC12.5X35

Search for other parts like 10ZL »