Rubycon 10YXH470MEFC8X11.5

Cap Alum 470UF 20% 10V Radial
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance130 mΩ
Leakage Current3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current640 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXH470MEFC8X11.5.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.127
$ 0.191
$ 0.177
$ 0.11
$ 0.116
$ 0.125
$ 0.154
$ 0.124
$ 0.15
$ 0.158
Stock
1
504,461
82,024
43,787
190,367
62,099
12,399
18,865
33,907
29,805
32,838
Authorized Distributors
3
17
10
15
7
7
8
9
6
8
12
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
-
-
-
-
-
520 mΩ
56 mΩ
520 mΩ
-
Life (Hours)
7000 hours
3000 hours
3000 hours
5000 hours
6000 hours
3000 hours
4000 hours
6000 hours
3000 hours
6000 hours
6000 hours
Ripple Current
640 mA
950 mA
760 mA
180 mA
400 mA
760 mA
352 mA
640 mA
950 mA
480 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm
11.5062 mm
13.0048 mm
13.0048 mm
13.0048 mm
11.5062 mm
13.0048 mm
13.0048 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10YXH470MEFC8X11.5.

Descriptions

Descriptions of Rubycon 10YXH470MEFC8X11.5 provided by its distributors.

CAP ALUM 470UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 470UF, 10V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:11.5mm; Lead Spacing:3.5mm; Life Time @ Temperature:6000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXH470MEFC 8X11.5

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance130 mΩ
Leakage Current3 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current640 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXH470MEFC8X11.5.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant