Rubycon 10YXG560MEFCT810X12.5

Cap Alum 560UF 20% 10V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10YXG560MEFCT810X12.5.

Related Parts

Descriptions

Descriptions of Rubycon 10YXG560MEFCT810X12.5 provided by its distributors.

CAP ALUM 560UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant