Semitec 10TP583T

Infrared Detectors Infrared Sensor TO18
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Dimensions
Height2.85 mm
Length5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Semitec 10TP583T.

Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Semitec 10TP583T.

Descriptions

Descriptions of Semitec 10TP583T provided by its distributors.

Infrared Detectors Infrared Sensor TO18

Manufacturer Aliases

Semitec has several brands around the world that distributors may use as alternate names. Semitec may also be known as the following names:

  • Semitec USA Corp
  • SEMITEC CORP
  • Semi Tech
  • SEMITEC Corporation
  • Ishizuka Electronics
  • SEMITEH
  • SEMITEC/SL
  • Semitehelec

Technical Specifications

Physical
Case/PackageRadial
Technical
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Dimensions
Height2.85 mm
Length5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Semitec 10TP583T.

Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant