Panasonic 10SVP330MX

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins8
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current3.7 A
Ripple Current (AC)3.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height7.9 mm
Height - Seated (Max)8.001 mm
Length7.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP330MX.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-38.42%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.733
Stock
208,930
16,227
Authorized Distributors
17
11
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
24 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.7 A
3.77 A
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10SVP330MX.

Related Parts

Descriptions

Descriptions of Panasonic 10SVP330MX provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount
Cap Ta Polymer 330Uf 10Vdc 25M Ohm Smd 10 X 8Mm Rohs Compliant: Yes |Panasonic 10SVP330MX
Capacitor, Aluminum Organic Polymer, 10VDC,330uF,25mohm,10x8mm, T&R | Panasonic Electronic Components 10SVP330MX
CAP, ALU ELEC, POLYMER, 330UF, 10V, SMD; Capacitance: 330µF; Voltage(DC): 10V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.025ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 97W9274
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 660 / Dissipation Factor % = 12 / Ripple Current A = 3.7 / Series = SVP / Diameter mm = 10 / Length mm = 10.3 / Width mm = 10.3 / Height mm = 7.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP330MX.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins8
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current3.7 A
Ripple Current (AC)3.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height7.9 mm
Height - Seated (Max)8.001 mm
Length7.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP330MX.

Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant