Panasonic 10SVP330M

Cap Aluminum 330uF 10V 20% (8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105 C T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)17 mΩ
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3.95 A
Ripple Current (AC)3.95 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP330M.

Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet7 pages4 years ago
Newark
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-35.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10SVP330M.

Related Parts

Descriptions

Descriptions of Panasonic 10SVP330M provided by its distributors.

Cap Aluminum 330uF 10V 20% (8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105 C T/R
Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount
SVP Series 10 V 330 uF 8 x 11.9 mm SMT OS-Con Polymer Aluminum Capacitor
Capacitor, Aluminum Organic Polymer, 10VDC,330uF,17mohm,8x12mm, T&R | Panasonic Electronic Components 10SVP330M
Cap, 330Μf, 10V, 20%, Radial; Capacitance:330Μf; Voltage Rating:10V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svp Series; Esr:0.017Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Panasonic 10SVP330M
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 17 / Leakage Current uA = 660 / Dissipation Factor % = 15 / Ripple Current A = 3.95 / Series = SVP / Diameter mm = 8 / Length mm = 11.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP330M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)17 mΩ
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current3.95 A
Ripple Current (AC)3.95 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.9 mm
Height - Seated (Max)11.9888 mm
Length11.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP330M.

Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet7 pages4 years ago
Newark
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant