Panasonic 10SVP10M

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.4mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins5
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)220 mΩ
Leakage Current50 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current700 mA
Ripple Current (AC)700 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP10M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.55%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.263
$ 0.263
Stock
325,633
6,296
6,296
Authorized Distributors
19
2
2
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
220 mΩ
220 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
5.5118 mm
5.5118 mm
5.5118 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 10SVP10M.

Related Parts

Descriptions

Descriptions of Panasonic 10SVP10M provided by its distributors.

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.4mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Aluminum Polymer Capacitor, 10 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, 2017
CAP, 10µF, 10V, 20%, RADIAL; Capacitance: 10µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.22ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -5
Aluminum Electrolytic Capacitor, 10Uf, 10V, Radial Can-Smd, Full Reel; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.22Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 10SVP10M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins5
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)220 mΩ
Leakage Current50 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current700 mA
Ripple Current (AC)700 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP10M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant