Rubycon 10SKV33M5X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 10V 33muF ±20% 0.197Dia 5.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current34 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)5.5118 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.042
$ 0.042
Stock
11,643
4,507
4,507
Authorized Distributors
5
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
10.1 Ω
10.1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
34 mA
30 mA
30 mA
Height - Seated (Max)
5.5118 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10SKV33M5X5.5.

Related Parts

Descriptions

Descriptions of Rubycon 10SKV33M5X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.5mm) SMD 34mA 1000h 105C T/R
CAP ALUM 33UF 20% 10V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current34 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)5.5118 mm

Compliance

Environmental Classification
RoHSCompliant