Rubycon 10SGV100M6.3X6.1

Cap Aluminum Lytic 100uF 10V 20% (6.3 X 6.1mm) SMD 71mA 2000h 105Ž Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current71 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10SGV100M6.3X6.1.

Master Electronics
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+56.99%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10SGV100M6.3X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 10SGV100M6.3X6.1 provided by its distributors.

Cap Aluminum Lytic 100uF 10V 20% (6.3 X 6.1mm) SMD 71mA 2000h 105Ž Automotive T/R
Aluminum Electrolytic Capacitors - 10V, 100uF, AEC-Q200
CAP ALUM 100UF 20% 10V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current71 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10SGV100M6.3X6.1.

Master Electronics
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant