Rubycon 10ML22MEFCTZ4X5

Cap Alum 22UF 20% 10V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current22 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Alternate Parts

Price @ 1000
$ 0.076
Stock
1
10,488
Authorized Distributors
0
5
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
22 mA
22 mA
Height - Seated (Max)
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10ML22MEFCTZ4X5.

Descriptions

Descriptions of Rubycon 10ML22MEFCTZ4X5 provided by its distributors.

CAP ALUM 22UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current22 mA
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Compliance

Environmental Classification
RoHSCompliant