Rubycon 10MH7100MEFC6.3X7

Cap Alum 100UF 20% 10V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current87 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)8.509 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10MH7100MEFC6.3X7.

Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Alternate Parts

Price @ 1000
$ 0.075
Stock
20,697
23,072
Authorized Distributors
2
7
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
87 mA
480 mA
Height - Seated (Max)
8.509 mm
8.509 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10MH7100MEFC6.3X7.

Descriptions

Descriptions of Rubycon 10MH7100MEFC6.3X7 provided by its distributors.

CAP ALUM 100UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 100UF, 10V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:7mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:MH7 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10MH7100MEFC 6.3X7

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current87 mA
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)8.509 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10MH7100MEFC6.3X7.

Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant