TE Connectivity / Corcom 10EMC1

Single Phase Filters, 10 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom EMC
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance2.001 µF
Current10 A
Current Rating10 A
Frequency60 Hz
Leakage Current210 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth38.91 mm
Length52.6 mm
Width52.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EMC1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page17 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet1 page13 years ago
Mouser
Datasheet2 pages17 years ago
Future Electronics
Datasheet6 pages18 years ago
element14
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 10EMC1.

Descriptions

Descriptions of TE Connectivity / Corcom 10EMC1 provided by its distributors.

Single Phase Filters, 10 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom EMC
FILTER, 10A, 1 PHASE; Current Rating:10A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:1.48mH; Capacitance:2.001µF; Leakage Current Max:430µA; Product Range:EMC Series; SVHC:No SVHC (15-Jan-2019); External Depth:38.9mm; External Length / Height:97.8mm; External Width:52.6mm; Input Voltage Max:250V; Leakage Current:0.43mA; No. of Phases:Single Phase
10EMC1=F8128 Current Rating: 10 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Emc Series | 10 A .250" FASTON .21 mA | Part Number: 10EMC1 | Internal Number: 1-6609037-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609037-3

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance2.001 µF
Current10 A
Current Rating10 A
Frequency60 Hz
Leakage Current210 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth38.91 mm
Length52.6 mm
Width52.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EMC1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page17 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet1 page13 years ago
Mouser
Datasheet2 pages17 years ago
Future Electronics
Datasheet6 pages18 years ago
element14
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet6 pages8 years ago