TE Connectivity 10EJT1

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel, Screw
Technical
Capacitance10.6 nF
Current10 A
Current Rating10 A
Frequency60 Hz
FuseNo
GenderMale
Inductance360 µH
Leakage Current250 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles3
Number of Ports1
OrientationStraight
PackagingBulk
Resistance6 GΩ
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth69.6 mm
Height22.2 mm
Width50.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EJT1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Newark
Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+9.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 10EJT1.

Related Parts

Descriptions

Descriptions of TE Connectivity 10EJT1 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount/Flange Mount
EJT Series 10 A 250 VAC Flange Mount EMI/RFI Power Line Inlet Filter
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A ST 1 Port

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609006-4

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel, Screw
Technical
Capacitance10.6 nF
Current10 A
Current Rating10 A
Frequency60 Hz
FuseNo
GenderMale
Inductance360 µH
Leakage Current250 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles3
Number of Ports1
OrientationStraight
PackagingBulk
Resistance6 GΩ
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth69.6 mm
Height22.2 mm
Width50.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EJT1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Newark
Datasheet3 pages12 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet8 pages7 years ago