TE Connectivity 10EHT1

Single Phase Filters, 10 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom HT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance1.77 µF
Current10 A
Current Rating10 A
Frequency5.06 kHz
Leakage Current2 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length119.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EHT1.

Sager Electronics
Datasheet3 pages12 years ago
Technical Drawing1 page20 years ago
TE Connectivity
Datasheet12 pages12 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 10EHT1.

Descriptions

Descriptions of TE Connectivity 10EHT1 provided by its distributors.

Single Phase Filters, 10 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom HT
10EHT1=F7667 S0 Current Rating: 10 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
POWER LINE FILTER, 1 PHASE, 10A, 250VAC; Current Rating: 10A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Quick Connect; Inductance Min: 9.5mH; Capacitance: 1.77µF; Leakage Current Max: 2µA; Product Range: HT Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EHT1.
  • 6609053-9
  • 66090539

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Technical
Capacitance1.77 µF
Current10 A
Current Rating10 A
Frequency5.06 kHz
Leakage Current2 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length119.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EHT1.

Sager Electronics
Datasheet3 pages12 years ago
Technical Drawing1 page20 years ago
TE Connectivity
Datasheet12 pages12 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago