TE Connectivity 10EDP

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Technical
Current10 A
Current Rating10 A
Frequency60 Hz
Leakage Current250 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Resistance1.5 MΩ
TerminationPCB
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth31.5 mm
Height24.15 mm
Length36.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EDP.

Sager Electronics
Datasheet3 pages12 years ago
Datasheet292 pages12 years ago
TE Connectivity
Datasheet12 pages12 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 10EDP.

Descriptions

Descriptions of TE Connectivity 10EDP provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
FILTER, 10A, PCB MOUNT; Capacitance: -; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 10A; Filter Terminals: Through Hole; Inductance Min: -; Leakage Current Max: 380µA; Product Range: EDP Series; SVHC: No SVHC (15-Jan-2019); No. of Phases: Single Phase; Voltage Rating VAC: 250V
10EDP=F7690 S0 Current Rating: 10 A Input Termination Type: PCB Pins .025" Square Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC, 60Hz): .25 mA Leakage Current (Max) (250VAC, 50Hz): .42 mA Single Phase Filters & Corcom Edp Series | 10 A PCB Pins .025" Square .25 mA | Part Number: 10EDP | Internal Number: 6609065-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EDP.
  • 6609065-4

Technical Specifications

Physical
Housing MaterialPlastic
MountPCB, Through Hole
Technical
Current10 A
Current Rating10 A
Frequency60 Hz
Leakage Current250 µA
Max Current Rating10 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Resistance1.5 MΩ
TerminationPCB
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth31.5 mm
Height24.15 mm
Length36.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EDP.

Sager Electronics
Datasheet3 pages12 years ago
Datasheet292 pages12 years ago
TE Connectivity
Datasheet12 pages12 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago