Intel / Altera 10AX016C4U19E3SG

FPGA Arria® 10 GX Family 160000 Cells 20nm Technology 0.9V 484-Pin FC-UFBGA
Datasheet

Technical Specifications

Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.15 V
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os288
Number of Logic Blocks (LABs)160000
RAM Size1.2 MB
Schedule B8542390000
Speed Grade3
Dimensions
Height3.25 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera 10AX016C4U19E3SG.

Upverter
Technical Drawing35 pages4 years ago
Datasheet43 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 10AX016C4U19E3SG.

Descriptions

Descriptions of Intel / Altera 10AX016C4U19E3SG provided by its distributors.

FPGA Arria® 10 GX Family 160000 Cells 20nm Technology 0.9V 484-Pin FC-UFBGA
IC FPGA 240 I/O 484UBGA Arria 10 GX
IC FPGA 240 I/O 484UBGA
IC FPGA 280 I/O 484FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Technical
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Supply Voltage3.15 V
Min Operating Temperature0 °C
Min Supply Voltage870 mV
Number of I/Os288
Number of Logic Blocks (LABs)160000
RAM Size1.2 MB
Schedule B8542390000
Speed Grade3
Dimensions
Height3.25 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera 10AX016C4U19E3SG.

Upverter
Technical Drawing35 pages4 years ago
Datasheet43 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements