Pololu 1094

Micro Metal Gearmotor Low-Power 6V 298: 1 45 rpm 28 oz-in

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Weight13.607771 g
Dimensions
Height19.05 mm
Length76.2 mm
Width50.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Pololu 1094.

Descriptions

Descriptions of Pololu 1094 provided by its distributors.

Micro Metal Gearmotor Low-Power 6V 298:1 45 rpm 28 oz-in
DWO 298:1 MICRO METAL GEAR MOTSTALL TORQUE @ 6V 40 OZ-IN
GEARMOTOR 4400 RPM 6V MICR METAL
GEARMOTOR 45 RPM 6V MICRO METAL

Images

Manufacturer Aliases

Pololu has several brands around the world that distributors may use as alternate names. Pololu may also be known as the following names:

  • Pololu Corporation
  • Pololu Robotics & Electronics
  • POLOLU CORP
  • Pololu Robotics and Electronics

Technical Specifications

Physical
Case/PackageMetal
Weight13.607771 g
Dimensions
Height19.05 mm
Length76.2 mm
Width50.8 mm

Compliance

Environmental Classification
RoHSCompliant