VCC 1091M1-6V

CML 1091M1-6V PMI RND .5" LED 6V Wire Red Part of the VCC Family of Products

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Forward Voltage6 V
Illumination ColorRed
Lens StyleDome
Operating Supply Voltage6 V
PackagingBulk
TerminationWire
Voltage Rating6 V
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for VCC 1091M1-6V.

RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
VCC
Datasheet1 page7 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet1 page17 years ago
Component Distributors Inc.
Datasheet1 page11 years ago

Inventory History

3 month trend:
-19.32%

Engineering Resources

View Evaluation kits and Reference designs for VCC 1091M1-6V.

Related Parts

Descriptions

Descriptions of VCC 1091M1-6V provided by its distributors.

CML 1091M1-6V PMI RND .5" LED 6V Wire Red Part of the VCC Family of Products
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
Panel Mount Indicator LED Non-Relampable 6V For 1091M Series | VCC (Visual Communications Company) 1091M1-6V
LED Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable LED Indicator Lights
LED PANEL INDICATOR; Mounting Hole Dia:12.7mm; LED Color:Red; Forward Voltage:6V; Color:Red; Lens Style:(H x Dia) 38.35 x 16.00 mm; Lens Width:12.7"; Voltage Rating:6V ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Forward Voltage6 V
Illumination ColorRed
Lens StyleDome
Operating Supply Voltage6 V
PackagingBulk
TerminationWire
Voltage Rating6 V
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for VCC 1091M1-6V.

RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
VCC
Datasheet1 page7 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet1 page17 years ago
Component Distributors Inc.
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant