Weidmuller 1090280000

1090280000 - Weidmuller PCB Components SV 7.62HP/04/90G SC/04R SN BK BX Sold in a pack of 48

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating35 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1090280000.

Burklin Elektronik
Datasheet9 pages5 years ago
Master Electronics
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-2.63%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1090280000.

Related Parts

Descriptions

Descriptions of Weidmuller 1090280000 provided by its distributors.

1090280000 - Weidmuller PCB Components SV 7.62HP/04/90G SC/04R SN BK BX Sold in a pack of 48
Terminal Block, Header, 4Pos, Tht; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:4Ways; Rated Current:41A; Rated Voltage:1Kv; Block Orientation:Through Hole Right Angle; Product Range:Omnimate Power Sv Series; Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1090280000
SV 7.62HP/04/90G SC/04R SN BK BX. PCB plug-in connector, male header, closed side, Solder connection, 7.62 mm, No. of poles: 4, 90°, Solder pin length (l): 3.5 mm, tinned, Black, Box GTIN (EAN): 4032248859412

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins8
Technical
Current Rating35 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1090280000.

Burklin Elektronik
Datasheet9 pages5 years ago
Master Electronics
Datasheet8 pages6 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant