Emerson Network Power - Johnson 108-0908-001

Conn Banana F 1 POS Solder ST Panel Mount 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J357-ND 4,383 Buy Now »
USD
0.720 0.638 0.505 0.346 0.336
Newark
39F1580 914 Buy Now »
USD
0.591 0.560 0.471 0.373 0.373
Farnell
1306972 934 Buy Now »
GBP
0.743 0.704 0.592 0.500 0.500
element14 APAC
1306972 934 Buy Now »
NZD
1.04 1.01 0.903 0.622 0.622
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
108-0908-001 100 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
STLAA.com
108-0908-001 85 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
108-0908-001 Contact ··
XS Micro
108-0908-001 Contact ··

Descriptions

BANANA JACK, 15A, SOLDER, BROWN
Newark
CONN JACK BANANA INSUL NYLON BRO
Digi-Key
Conn Banana F 1 POS Solder ST Panel Mount 1Port
North Star Micro
BANANA JACK, 15A, SOLDER, BROWN
element14 APAC
BANANA JACK, 15A, SOLDER, BROWN
Farnell

Technical Specifications

Voltage Rating (DC) 7 kV
Packaging Bulk
RoHS Compliant
Current Rating 15 A
Color Brown
Gender Male
Size-Diameter 4.44 mm
Mounting Type Panel Solder
Wire Gauge 16 AWG
Contact Plating Tin
Contact Material Brass
Lead-Free Status Lead Free
Insulation Material Nylon

Documents

Digi-Key
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 108-0908-001
EMERSON/JOHNSON 108-0908-001
Johnson Levels 108-0908-001
CINCH JOHNSON 108-0908-001
EMERSON NETWORK POWER CONNECTIVITY JO 108-0908-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 108-0908-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 108-0908-001

Search for other parts like 108- »