Cinch Connectivity Solutions 108-0740-102

Banana Jack Assembly | Johnson-Cinch Connectivity Solutions 108-0740-102
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass
MountPanel
Technical
Current Rating15 A
GenderFemale
InsulationNon-Insulated
Number of Contacts1
PackagingBulk
TerminationSolder, Threaded
Dimensions
Length12.7 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 108-0740-102.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+8.67%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 108-0740-102.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 108-0740-102 provided by its distributors.

Banana Jack Assembly | Johnson-Cinch Connectivity Solutions 108-0740-102
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port
CONN, BANANA, JACK, 15A, SOLDER
CONN, BANANA, JACK, 15A, SOLDER; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:15A; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:-; Contact Material:Brass; Contact Termination Type:Solder RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108-0740-102.

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass
MountPanel
Technical
Current Rating15 A
GenderFemale
InsulationNon-Insulated
Number of Contacts1
PackagingBulk
TerminationSolder, Threaded
Dimensions
Length12.7 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 108-0740-102.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant