Emerson Network Power - Johnson 108-0302-001

BANANA PLUG, 15A, SOLDERLESS, RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J145-ND 13,164 Buy Now »
USD
1.84 1.63 1.29 0.884 0.850
Newark
39F1531 12,916 Buy Now »
USD
1.96 1.75 1.29 0.893 0.893
Farnell
2293792 13,396 Buy Now »
GBP
1.42 1.22 0.926 0.732 0.732
element14 APAC
2293792 13,021 Buy Now »
SGD
1.91 1.86 1.67 1.25 1.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
108-0302-001 32 Buy Now »
USD
2.88 2.16 1.80 1.80 1.80
PSC Electronics
108-0302-001 20 Buy Now »
USD
1.34 1.34 0.806 0.806 0.806
Freelance Electronics
108-0302-001 2 Buy Now »
USD
0.880 0.880 0.880 0.880 0.880
STLAA.com
108-0302-001 56 ··
Ralph's Elec.
108-0302-001 243 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
108-0302-001 Contact ··
XS Micro
108-0302-001 Contact ··

Descriptions

BANANA PLUG INSULATED RED
PSC Electronics
BANANA PLUG, 15A, SOLDERLESS, RED
element14 APAC
CONN PLUG BANANA SOLDERLESS INSU
Digi-Key
BANANA PLUG, 15A, SOLDERLESS, RED
Newark
BANANA PLUG, 15A, SOLDERLESS, RED
Farnell

Technical Specifications

Wire Gauge 16 AWG
Current Rating 15 A
Color Red
Gender Male
Voltage Rating (DC) 3.5 kV
Lead-Free Status Lead Free
Packaging Box
Size-Diameter 4.23 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Brass
Insulation Material Nylon
Contact Plating Nickel

Documents

element14
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 108-0302-001
EMERSON/JOHNSON 108-0302-001
Johnson Levels 108-0302-001
CINCH JOHNSON 108-0302-001
EMERSON NETWORK POWER CONNECTIVITY JO 108-0302-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 108-0302-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 108-0302-001

Search for other parts like 108- »