Magnecraft 107DIP-5

Relay;Reed;Power;SPST-NO;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 120/100AC/DC;PCB Mnt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M6254 222 Buy Now »
USD
3.61 3.42 3.05 2.89 2.89
Mouser
528-107-5 6 Buy Now »
USD
3.32 3.18 2.83 2.61 2.61
Onlinecomponents.com
W107DIP5 503 Buy Now »
USD
4.08 3.82 2.71 2.18 2.18
Master Electronics
W107DIP5 209 ··
USD
4.08 3.82 2.71 2.18 2.18
Voyager Components
107DIP-5 20 Buy Now »
Relay Specialties 2
107DIP-5 876 Buy Now »
USD
4.65 4.42 4.42 4.42 4.42
W107DIP-5 0 ··
Future Electronics
107DIP-5 348 Buy Now »
USD
4.42 4.00 4.00 4.00
Allied Electronics
70185466 23 Buy Now »
USD
3.83 3.83 2.94 2.63 2.63
Galco
W107DIP-5 7 Buy Now »
Area51-Authorized
107DIP-5 0 ··
Farnell
1384057 222 Buy Now »
EUR
7.60 7.20 6.42 6.08 6.08
element14 APAC
1384057 222 Buy Now »
SGD
5.20 4.98 4.43 4.09 4.09
Electro Sonic
107DIP5 474 Buy Now »
USD
4.32 4.05 2.87 2.31 2.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
W107DIP-5 4,728 Buy Now »
USD
4.50 2.25 2.10 1.95 1.57
Freelance Electronics
W107DIP-5 5 Buy Now »
USD
1.79 1.79 1.79 1.79 1.79
South Electronics
W107DIP-5 16 ··
C Plus Electronics
W107DIP-5 Yes Send RFQ »
STLAA.com
W107DIP-5 76 ··
Electronic Expediters
107DIP5 8 Buy Now »
4 Star Electronics
W107DIP-5 9 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
107DIP-5 Contact ··

Descriptions

Reed Relay, SPST-NO, 5VDC, 8 Pin PC Mount
Galco
Miniature Reed Relay
Master Electronics
Relay;Reed;Power;SPST-NO;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 120/100AC/DC;PCB Mnt
Allied Electronics
Reed Relays SPST-NO W/DIODE 5V
Mouser
PCB Mount Miniature Reed Relays; Nominal Input Voltage: 5 VDC; Coil Resistance: 500 ohms; Contact Configuration: SPST-NO w/ Clamping Diode; Contact Current: 0.5 A
Relay Specialties
Miniature Reed Relay
Onlinecomponents.com
RELAY, REED, SPST-NO, 100V, 0.5A, THT
Newark
RELAY, REED, SPST-NO, 100V, 0.5A, THT
element14 APAC
107 Series Miniature 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay
Future Electronics
RELAY, REED, SPST-NO, 100V, 0.5A, THT
Farnell

Technical Specifications

Carry Current 500 mA
Coil Power (DC) 50 mW
RoHS Compliant
Contact Current Rating 500 mA
Current Rating 500 mA
Contacts Type SPST-NO
Mounting Type PCB
Coil Resistance 500 Ω
Coil Voltage 5 V 5 V (max)
Weight 1 g
Power Rating 50 mW
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube

Documents

element14
Datasheet 22 pages 14 years ago
Future Electronics
Datasheet 32 pages 6 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 5 pages 12 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 12 years ago

Images

Alternate Names

MAG 107DIP-5
MAGNECRAFT/STRUTHERS-DUNN 107DIP-5
MAGNE 107DIP-5
MAGN 107DIP-5
Magnecraft / Schneider Electric 107DIP-5
MAGCFT 107DIP-5
MAGNECR 107DIP-5
MAGNACR 107DIP-5
MAGNECRAF 107DIP-5
MAGNECRAFT ELECTRIC 107DIP-5
SCHNEIDER ELECTRIC/MAGNECRAFT 107DIP-5
SE Relays/Magnecraft 107DIP-5
MAGNECRAFT/SE RELAYS 107DIP-5
SE RELAYS/MAGNECRAFT MSD 107DIP-5
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 107DIP-5
MAGNACRAFT 107DIP-5
MAGNEGRAFT 107DIP-5
MAGNECRAFT / SCHNEDIER ELECTRIC 107DIP-5
MAGNECRAFT CORP 107DIP-5
MAGNECRAFT ELECTRIC CO 107DIP-5
SE RELAYS LLC 107DIP-5
MAGNECE 107DIP-5
MAGNECRAFT / SCHNEIDER EL 107DIP-5
SCHNEIDER ELCTRIC/MAGNECRAFT 107DIP-5

Search for other parts like 107DIP- »