Keystone 1066

Battery Holder, Vibra-Fit/EZ-Out, THM, Coin Cell, 20mm | Keystone Electronics 1066

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon
Contact MaterialCopper, Tin
Contact PlatingTin
MaterialBronze
MountHolder, PCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter20 mm
Height9.47 mm
Width22.76 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1066.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
element14
Datasheet3 pages19 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page4 years ago
Factory Futures
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page12 years ago
TME
Datasheet1 page12 years ago

Inventory History

3 month trend:
+3.91%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1066.

Descriptions

Descriptions of Keystone 1066 provided by its distributors.

Battery Holder, Vibra-Fit/EZ-Out, THM, Coin Cell, 20mm | Keystone Electronics 1066
BATTERY HOLDER, 20MM COIN CELL; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (1; Available until stocks are exhausted Alternative available
Battery Holder, 20Mm Coin Cell, Through Hole; Battery Sizes Accepted:Coin Cell - 20Mm; No. Of Batteries:1; Product Range:-; Accessory Type:Coin Cell Holder; Battery Terminals:Through Hole; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 1066

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1066..
  • 1066...

Technical Specifications

Physical
Body MaterialGlass, Nylon
Contact MaterialCopper, Tin
Contact PlatingTin
MaterialBronze
MountHolder, PCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter20 mm
Height9.47 mm
Width22.76 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1066.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
element14
Datasheet3 pages19 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page4 years ago
Factory Futures
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page12 years ago
TME
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant