TE Connectivity 1064538-1

RF Coax Cable Assemblies R/A COAX CABLE ASY
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
Connector Type BCable
FeaturesShielded
Frequency6 GHz
Gender Type AFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length200 mm
Length200 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064538-1.

Master Electronics
Datasheet6 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1064538-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1064538-1 provided by its distributors.

RF Coax Cable Assemblies R/A COAX CABLE ASY
CABLE ASSY JACK, R/A, SSMT 200MM; Cable Assembly Type:Coaxial; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Impedance:0ohm
RF Coax Cable Assemblies Product Highlights: 1 Connectorized Ends SSMT Application Connector Type = SSMT Right Angle Jack - Pigtail Assembly Length = 200.00 mm
Coaxial Cable, 200Mm, 30Awg, Blue; Connector Type A:Ssmt Right Angle Jack; Connector Type B:Free End; Coaxial Cable Type:-; Impedance:50Ohm; Cable Length - Imperial:7.87"; Cable Length - Metric:200Mm; Jacket Color:Blue Rohs Compliant: Yes |Amp Te Connectivity 1064538-1
9960 2200 24,CABLE ASSEMBLY Cable Assembly Type: SSMT Pigtail Cable Assembly Length: .65 ft Cable Assembly Length: .2 m Cable Color: Blue Operating Frequency: 0 – 6 GHz SSMT Pigtail .65 ft .2 m Blue | Rf Cable Assembly | Part Number: 1064538-1 | Internal Number: 1064538-1 | Alias Number: 9960-2200-24 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064538-1.
  • 9960-2200-24

Technical Specifications

Physical
Body PlatingNickel
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
Connector Type BCable
FeaturesShielded
Frequency6 GHz
Gender Type AFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length200 mm
Length200 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064538-1.

Master Electronics
Datasheet6 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages8 years ago
Rohs Statement1 page11 years ago