TE Connectivity / AMP 1064533-1

Coaxial Cable, SSMT jack (angled) to SSMT jack (angled), 50 Ω, grommet blue, 300 mm, 1064533-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/PackageSMD/SMT
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
FeaturesShielded
Frequency6 GHz
GenderFemale to Female
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length305 mm
Length304.8 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1064533-1.

element14 APAC
Datasheet6 pages16 years ago
Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
X-ON
Datasheet1 page6 years ago
TE Connectivity
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1064533-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1064533-1 provided by its distributors.

Coaxial Cable, SSMT jack (angled) to SSMT jack (angled), 50 Ω, grommet blue, 300 mm, 1064533-1
TE; Data and Devices; Cable Assemblies; 9960 1305 24 | TE Connectivity 1064533-1
RF Coax Cable Assemblies MICRO MIN SMT
Cable Assembly Coaxial 0.305m 30AWG SSMT to SSMT F-F
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SSMT Right Angle Jack; Connector Type B:SSMT Straight Jack; Cable Length:304.8mm; Voltage Rating:250VAC; Wire Size (AWG):30 AWG; Conductor Size, AWG:30AWG ;RoHS Compliant: Yes
9960 1305 24; Connector to Connector:90° SSMT Jack to 90° SSMT Jack; Coaxial Cable Type:-; Impedance:50ohm; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Jacket Colour:Blue; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type A:SSMT Right Angle Jack; Connector Type B:SSMT Jack, 90°
Special Order: 9960 1305 24 Cable Assembly Type: SSMT Cable Assembly Length: 1 ft Cable Assembly Length: .3 m Cable Color: Blue Operating Frequency: 0 – 6 GHz SSMT 1 ft .3 m Blue | Rf Cable Assembly | Part Number: 1064533-1 | Internal Number: 1064533-1 | Alias Number: 9960-1305-24 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064533-1 .
  • 1064533-1.
  • 9960 1305 24
  • 9960-1305-24

Technical Specifications

Physical
Body PlatingNickel
Case/PackageSMD/SMT
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
FeaturesShielded
Frequency6 GHz
GenderFemale to Female
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length305 mm
Length304.8 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1064533-1.

element14 APAC
Datasheet6 pages16 years ago
Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
X-ON
Datasheet1 page6 years ago
TE Connectivity
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago