TE Connectivity 1064524-1

Cable Assembly, Right Angle Jack to Jack, SSMT Series | TE Connectivity 1064524-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/Package100
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
FeaturesShielded
Frequency6 GHz
GenderFemale to Female
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
Schedule B8544200000
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length100 mm
Length100.076 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064524-1.

Farnell
Datasheet6 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1064524-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1064524-1 provided by its distributors.

Cable Assembly, Right Angle Jack to Jack, SSMT Series | TE Connectivity 1064524-1
Cable Assembly Coaxial 0.1m 30AWG SSMT to SSMT Female-Female
RF Coax Cable Assemblies Product Highlights: 2 Connectorized Ends SSMT Application Connector Type = SSMT Right Angle Jack to Jack - 180 Degree Assembly Length = 100.00 mm
CABLE JACK-JACK, R/A, SSMT 100MM; Impedance:0ohm; Cable Assembly Type:Coaxial; Cable Length - Imperial:3.94"; Cable Length - Metric:100mm
9960 1100 24; Connector to Connector: 90° SSMT Jack to 90° SSMT Jack; Coaxial Cable Type: -; Impedance: 50ohm; Cable Length - Imperial: 3.9"; Cable Length - Metric: 100mm; Jacket Colour: Blue; Product Range: -; SVHC: No SVHC (27
Connector Type:ssmt Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:beryllium Copper; Contact Plating:gold Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes
9960 1100 24 Cable Assembly Type: SSMT Cable Assembly Length: .32 ft Cable Assembly Length: .1 m Cable Color: Blue Operating Frequency: 0 – 6 GHz SSMT .32 ft .1 m Blue | Rf Cable Assembly | Part Number: 1064524-1 | Internal Number: 1064524-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064524-1 .
  • 1064524-1.

Technical Specifications

Physical
Body PlatingNickel
Case/Package100
ColorBlue
Conductor MaterialCopper, Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialFEP
MountCable
Technical
FeaturesShielded
Frequency6 GHz
GenderFemale to Female
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Supply Voltage250 V
Schedule B8544200000
ShieldingShielded
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length100 mm
Length100.076 mm
Wire/Cable Diameter1.3208 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064524-1.

Farnell
Datasheet6 pages16 years ago
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago