Kings Electronics 1064-1

RF/Coaxial Connector; Connector Type:10kV Coaxial; Contact Plating:Brass; Body Style:Straight Receptacle; RF Coax Type: ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1064-1 91 Buy Now »
USD
63.22 63.22 63.22 63.22 63.22
Newark
98F9727 99 Buy Now »
USD
27.66 23.52 20.33
A.E. Petsche
1064-1 91 Buy Now »
USD
63.22 57.80 57.80 57.80 57.80
Farnell
2293801 264 Buy Now »
GBP
36.99 36.99 36.99 26.94 23.02
element14 APAC
2293801 246 Buy Now »
SGD
39.44 39.44 39.44 37.20 37.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1064-1 1,593 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1064-1 Contact ··

Descriptions

1064-1 - Each
A.E. Petsche
Conn Coaxial F Solder Lug ST Panel Mount
Verical
RF/COAXIAL, 10KV BULKHEAD JACK, STRAIGHT; RF/COAXIAL, 10KV BULKHEAD JACK, STRAIGHT; Connector Type:10kV Coaxial; Body Style:Straight Bulkhead Jack; Contact Plating:Gold; Connector Mounting:Panel
element14 APAC
RF COAXIAL, BULKHEAD JACK, 10KV, STR; Connector Type:Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Coaxial Cable Types:(Not Applicable); Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Panel; Series:10KV
Farnell
RF/Coaxial Connector; Connector Type:10kV Coaxial; Contact Plating:Brass; Body Style:Straight Receptacle; RF Coax Type: ;RoHS Compliant: Yes
Newark

Technical Specifications

Contact Plating Gold Brass
Mounting Type Panel
Contact Material Brass
RoHS Compliant

Documents

Farnell
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 6 years ago
element14
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago

Images

Alternate Names

KINGS 1064-1
Kings Electronics Co Inc 1064-1
KINGS ELE 1064-1
KING ELECTRONICS 1064-1
Kings-Winchester Electronics 1064-1
King 1064-1
Kings Brand 1064-1
KINGS ELECTRONICS / WINCHESTER 1064-1

Search for other parts like 1064- »