Molex 106127-1300

Fiber Optic Conn LC DUP ADAP ZR SLV S V SHTR RoHS Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialPolymer
MountCable, Flanges, Panel, Snap in
Technical
Connector TypeLC Duplex
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Contacts2
Number of Positions2
OrientationStraight
Simplex/DuplexDuplex
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Molex 106127-1300.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page15 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 106127-1300.

Related Parts

Descriptions

Descriptions of Molex 106127-1300 provided by its distributors.

Fiber Optic Conn LC DUP ADAP ZR SLV S V SHTR RoHS Compliant: Yes
LC DUP ADAP ZR SLV SHTR SCREW MT BLUE Section 301 (1) Impact - | Molex Incorporated 106127-1300
Conn LC Adapter Single Mode Duplex F/F Crimp ST Cable Mount
LC Adapter, Duplex, Blue Body, Ceramic Alignment Sleeve, Screw Mount Style, SC Footprint, One Side Shutter
CONN COUPLER RCPT LC-LC DUPLEX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106127-1300A
  • 1061271300

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialPolymer
MountCable, Flanges, Panel, Snap in
Technical
Connector TypeLC Duplex
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Contacts2
Number of Positions2
OrientationStraight
Simplex/DuplexDuplex
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Molex 106127-1300.

Molex
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page15 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago