TE Connectivity / AMP 106015-1

Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
106015-1 108 Buy Now »
USD
12.75 12.75 12.75 12.75
Arrow
106015-1 8 Buy Now »
USD
17.55 17.55 13.69 13.69 13.69
Avnet
106015-1 0 ··
USD
13.47 13.09 13.09
Newark
95Y6111 81 Buy Now »
USD
20.71 13.99 10.72
Chip One Stop Japan
TYCO-0053080 130 Buy Now »
USD
8.04 8.04 6.63 6.63 6.63
Onlinecomponents.com
1060151 163 Buy Now »
USD
17.92 17.21 13.86 13.19 13.19
Mouser
571-1060151 37 Buy Now »
USD
17.56 17.56 13.58 12.92 12.92
Master Electronics
1060151 136 ··
USD
17.92 17.21 13.86 13.19 13.19
Chip One Stop Global
C1S757100530800 108 Buy Now »
JPY
812.00 808.00 670.00 670.00 670.00
Allied Electronics
70086036 0 ··
USD
15.09 15.09
PEI Genesis
106015-1 0 ··
Heilind Electronics
AMP106015-1 0 ··
Heilind Asia
AMP106015-1 0 ··
Farnell
1767922 0 ··
EUR
22.29 20.28 15.60 14.56 14.56
Electro Sonic
1060151 238 Buy Now »
USD
19.00 18.24 14.69 13.98 13.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
106015-1 17 Buy Now »
USD
10.48 10.48 10.48 10.48 10.48
Quest
106015-1 15 Buy Now »
USD
15.96 11.97 11.97 11.97 11.97
Gerber
106015-1 13 Buy Now »
USD
21.27 21.27 21.27 21.27 21.27
Chip 1 Exchange
1060151 Yes ··
NetSource Technology
106015-1 115 ··
Tencell
106015-1 141 Buy Now »
USD
12.88 12.45 12.45
SIE
106015-1 1 ··
Abacus Technologies
106015-1 750 ··
Ewing Components
106015-1 7,165 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
106015-1 Contact Send RFQ »
North Star Micro
106015-1 Contact ··
XS Micro
106015-1 Contact ··
TransparentC
106015-1 Contact ··
SemiconductorPLUS
106015-1 Contact ··

Descriptions

Z-PACK/A RAMH.110P
Heilind Asia
Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole Automotive
Verical
Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole
Chip One Stop Global
Z-PACK/A RAMH.110P
TE Connectivity
Z-PACK/A RAMH.110P
Onlinecomponents.com
Z-PACK/A RAMH.110P
Master Electronics
Z-Pack Connectors 2MM EXT CARD 110P
Mouser
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A
Allied Electronics
Z-PACK/A RAMH.110P
PEI Genesis
Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole
Avnet
Z-PACK/A RAMH.110P
Heilind Electronics
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type A Plug Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
North Star Micro
STK NEW AND ORIGINAL
Gerber
Z-PACK/A RAMH.110P
Newark
HARD METRIC CONNECTOR, PLUG, 110POS
Farnell

Technical Specifications

Shielding No
ELV Compliant Non-Compliant
Number of Positions 110
Size-Length 49.9 mm
Size-Height 26.8 mm
RoHS Non-Compliant
Number of Contacts 110
Housing Color Gray
Size-Width 17.2 mm
Orientation Right Angle
Contact Material Phosphor Bronze
Pin Pitch 2 mm
Number of Rows 5
Lead-Free Status Not Applicable
Mounting Type Through Hole
Housing Material Polyester
Contact Plating Gold
Gender Male
Flammability Rating UL 94 V-0
Packaging Bulk
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Verical
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 106015-1
TYCO/AMP 106015-1
TYCO ELECTRONICS AMP 106015-1
TE Connectivity / AMP Brand 106015-1
AMP/Tyco Electronics 106015-1
AMP/TE Connectivity 106015-1
TE CNTY - AMP 106015-1
TE Connectivity / Tyco Electronics AMP 106015-1
AMP/TYCO ELECTR 106015-1
TYCO ELECTRONICS AMP ITALIA S 106015-1
AMP INC 106015-1
TYCO/AMP INC 106015-1
TE CONNECTIVITY AMP (VA) 106015-1
TYCO ELECTRONICS AMP (VA) 106015-1
TE CONNECTIVITY AMP CONNECTORS 106015-1
AMP/TE CONNECTIVITY ACCT 167798 106015-1
TYCO COLOMBIA 106015-1
AMP INCORPORATED (TYCO ELECTRONICS 106015-1
TE Connectivity / Hartman Brand 106015-1
TE CONNECTIVITY / AMP BRA 106015-1
TYCO INC (AMP) 106015-1
TYCO ELECTRONICS 106015-1
AMP ( TYC) 106015-1
TE AMP TYCO 106015-1
TE Connectivity / Am 106015-1
TE Connectivity AMP Connectors 106015-1

Search for other parts like 106015- »