TE Connectivity / AMP 1060124-1

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTetrafluoroethylene
MountPanel
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableYes
TerminationSolder
Dimensions
Depth12.7 mm
Length15.4 mm
Outside Diameter8.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1060124-1.

TE Connectivity
Datasheet919 pages9 years ago
Sager Electronics
Technical Drawing1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1060124-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1060124-1 provided by its distributors.

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Package
RF Connectors / Coaxial Connectors SCD,2051 5339 02,SMA
CONN SMA RCPT STR 50 OHM SOLDER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTetrafluoroethylene
MountPanel
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableYes
TerminationSolder
Dimensions
Depth12.7 mm
Length15.4 mm
Outside Diameter8.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1060124-1.

TE Connectivity
Datasheet919 pages9 years ago
Sager Electronics
Technical Drawing1 page23 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago