ETA 106-P30 1A

CIRCUIT BREAKER, 1A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX5766 45 Buy Now »
USD
13.95 13.95 11.60 10.00 10.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
106-P30 1A Contact ··
XS Micro
106-P30 1A Contact ··

Descriptions

CIRCUIT BREAKER, 1A
North Star Micro
CIRCUIT BREAKER, 1A; Series:106-P30; Voltage Rating, DC:48V; Voltage Rating, AC:250V; Current Rating:1A; No. of Poles:1; Approval Bodies:CSA, EN60934, NEMKO, OVE, SEMKO, SEV, VDE; External Depth:27.6mm; External Length / Height:19mm;;RoHS Compliant: Yes
Newark

Technical Specifications

Insulation Resistance 710 MΩ
RoHS Compliant
Current Rating 1 A
Tripping Current 6 A
Voltage Rating (DC) 48 V
Voltage Rating (AC) 250 V
Mounting Type Panel

Documents

Farnell
Datasheet 4 pages 16 years ago

Images

Alternate Names

ETA CIRCU 106-P30 1A

Search for other parts like 106-P »