TE Connectivity / AMP 1059505-1

Conn OSP Miniature Modular RCP 0Hz to 22GHz 50Ohm Solder ST Cable Mount Gold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountPanel
PlatingPassivated
Technical
Connector SystemCable-to-Panel
Fastening TypePull, Push
Frequency22 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency22 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Depth10.3 mm
Length16.4 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1059505-1.

Master Electronics
Datasheet19 pages16 years ago
ShanghaiCT
Technical Drawing1 page23 years ago
TE Connectivity
Instruction Sheet2 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1059505-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1059505-1 provided by its distributors.

Conn OSP Miniature Modular RCP 0Hz to 22GHz 50Ohm Solder ST Cable Mount Gold
4522 7941 02 Rohs Compliant: Yes |Amp Te Connectivity 1059505-1
CONN JACK MINI STR BLKHD SOLDER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4522-7941-02

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountPanel
PlatingPassivated
Technical
Connector SystemCable-to-Panel
Fastening TypePull, Push
Frequency22 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency22 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Depth10.3 mm
Length16.4 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1059505-1.

Master Electronics
Datasheet19 pages16 years ago
ShanghaiCT
Technical Drawing1 page23 years ago
TE Connectivity
Instruction Sheet2 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago