TE Connectivity / AMP 1057843-1

TE; Data and Devices; Coaxial/RF Connectors; 3180 2302 00 | TE Connectivity 1057843-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector SystemWire-to-Wire
Connector TypeTNC
GenderMale
Gender Type AFemale
Gender Type BFemale
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Depth25.4 mm
Length49.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1057843-1.

Master Electronics
Datasheet10 pages16 years ago
ShanghaiCT
Technical Drawing1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1057843-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1057843-1 provided by its distributors.

TE; Data and Devices; Coaxial/RF Connectors; 3180 2302 00 | TE Connectivity 1057843-1
Conn TNC-Type N Adapter RCP/RCP ST Panel Mount Gold
3180 2302 00 Rohs Compliant: Yes |Amp Te Connectivity 3180 2302 00
RF Adapters - Between Series 3180 2302 00
CONN ADAPTER TNC FMALE - N FMALE
3180 2302 00 Side A Interface:TNC;Side A Gender:Jack;Side B Interface:OSN;Side B Gender:Jack;Connector System:Wire-to-Wire TNC Jack OSN | Between Series Adapter | Alias Number: 3180-2302-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3180 2302 00
  • 3180-2302-00

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MaterialStainless Steel
MountPanel
Technical
Connector SystemWire-to-Wire
Connector TypeTNC
GenderMale
Gender Type AFemale
Gender Type BFemale
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Depth25.4 mm
Length49.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1057843-1.

Master Electronics
Datasheet10 pages16 years ago
ShanghaiCT
Technical Drawing1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago