TE Connectivity 1057631-1

Rf Tnc Connector, 1 Contact(S), Male, Cable Mount, Solder Terminal, Locking, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingNickel
Case/Package402
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTFE
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeThreaded
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency15 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating335 V
Dimensions
Length19.6 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057631-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-1.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1057631-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1057631-1 provided by its distributors.

Rf Tnc Connector, 1 Contact(S), Male, Cable Mount, Solder Terminal, Locking, Plug
RF Connectors / Coaxial Connectors TNC PLUG RG-402/U
RF/COAXIAL, TNC PLUG, STR, 50OHM, SOLDER; Connector Type:TNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold
Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Solder; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg402; Contact Material:Brass; Frequency Max:15Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057631-1
Special Order: 3101 7941 00 RF Interface: TNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .64 in RF Connector Mated Outer Diameter (Approximate): 16.256 mm Impedance: 50 Ω TNC Plug .64" 16.256 mm | Rf Connector | Part Number: 1057631-1 | Internal Number: 1057631-1 | Alias Number: 3101-7941-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3101 7941 00
  • 3101-7941-00

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingNickel
Case/Package402
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTFE
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeThreaded
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency15 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableYes
TerminationSolder
Voltage Rating335 V
Dimensions
Length19.6 mm
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057631-1.

Master Electronics
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago