TE Connectivity 1056334-1

TE; Data and Devices; Coaxial/RF Connectors; 2780 0000 02 | TE Connectivity 1056334-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountFree Hanging
Technical
Connector TypeSMA
Frequency27 GHz
Impedance50 Ω
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1056334-1.

Electro Sonic
Datasheet24 pages16 years ago
TE Connectivity
Technical Drawing1 page23 years ago
Technical Drawing1 page2 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1056334-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1056334-1 provided by its distributors.

TE; Data and Devices; Coaxial/RF Connectors; 2780 0000 02 | TE Connectivity 1056334-1
Conn SMA Adapter RCP/RCP 0Hz to 27GHz 50Ohm ST Gold Package
Special Order: 2780 0000 02 Part Number: 1056334-1 | Internal Number: 1056334-1 | Alias Number: 2780-0000-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2780 0000 02
  • 2780-0000-02

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountFree Hanging
Technical
Connector TypeSMA
Frequency27 GHz
Impedance50 Ω
Number of Contacts1
Number of Positions1
OrientationStraight
SealableNo
Dimensions
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1056334-1.

Electro Sonic
Datasheet24 pages16 years ago
TE Connectivity
Technical Drawing1 page23 years ago
Technical Drawing1 page2 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago