TE Connectivity / AMP 1055687-1

Connector OSMT PL 0Hz to 6GHz 50Ohm Solder Straight SMD Gold Over Nickel Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1055687-1 19,035 Buy Now »
USD
1.35 1.29 1.19 1.11 1.11
Verical 4
1055687-1 19,035 Buy Now »
USD
1.16 1.10 1.09
1055687-1 17,433 Buy Now »
USD
1.75 1.75 1.21
1055687-1 20,823 Buy Now »
USD
1.32 1.32 1.32
1055687-1 6,200 Buy Now »
USD
1.75 1.75 1.36
Avnet
1055687-1 27 Buy Now »
USD
1.47
Digi-Key
A101891-ND 1,418 Buy Now »
USD
3.05 2.93 2.44 1.77 1.65
Chip One Stop Japan
C1S757100953038 19,035 Buy Now »
JPY
177.00 170.00 108.00 102.00
Newark 2
48F5704 0 ··
USD
3.05 2.93 2.44 1.77 1.77
95Y6064 13,074 Buy Now »
USD
3.05 3.05 2.85 2.85 1.97
Onlinecomponents.com
10556871 26,053 Buy Now »
USD
1.32 1.32 1.31 1.31 1.31
TTI
1055687-1 3,882 Buy Now »
USD
1.50 1.50 1.50 1.50
Master Electronics
10556871 21,810 ··
USD
1.32 1.32 1.31 1.31 1.31
Powell Electronics
1055687-1 211 Buy Now »
USD
1.52 1.52 1.52 1.52 1.16
Chip One Stop Global
C1S757100027120 15,253 Buy Now »
JPY
298.00 297.00 246.00 221.00
Sager Electronics
1055687-1 0 ··
USD
1.54
Richardson RFPD
2367-0000-54 0 ··
USD
1.16
Future Electronics
1055687-1 1,260 Buy Now »
USD
2.03 2.03 1.81 1.81
Allied Electronics
70084520 0 ··
USD
2.12
Heilind Electronics
AMP1055687-1 0 ··
PEI Genesis
1055687-1 0 ··
Heilind Asia
AMP1055687-1 0 ··
Electro Sonic
10556871 38,256 Buy Now »
USD
1.40 1.40 1.39 1.39 1.39
RS Components
7130981 1,059 Buy Now »
GBP
1.58 1.58 1.50 1.47 1.47
Avnet Europe
1055687-1 0 ··
EUR
1.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
739391 18,395 Buy Now »
USD
2.55 2.25 2.05 2.05 2.05
Quest
1055687-1 3,556 Buy Now »
USD
4.00 2.50 1.50 1.10 1.10
Freelance Electronics
1055687-1 10 Buy Now »
USD
0.560 0.560 0.560 0.560 0.560
Component Sense
1055687-1 551 Buy Now »
STLAA.com
1055687-1 17 ··
Abacus Technologies
1055687-1 18,732 ··
NAC Semi
1055687-1 0 ··
Tencell
1055687-1 16,108 Buy Now »
USD
1.93 1.93 1.80 1.80 1.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1055687-1 Contact ··
SemiconductorPLUS
1055687-1 Contact ··
TransparentC
1055687-1 Contact ··
XS Micro
1055687-1 Contact ··

Descriptions

Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
Verical
OSMT/SSMT RF Connectors
North Star Micro
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk
Chip One Stop Japan
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk
Avnet
2367 0000 54, VERT PLUG
Newark
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
Sager Electronics
2367 0000 54 VERT PLUG
PEI Genesis
OSMT vertical PCB mount plug rcp
RS Components
RF COAXIAL BOARD MOUNT CONNECTOR
Richardson RFPD
OSMT/SSMT RF Connectors
Powell Electronics
Connector OSMT PL 0Hz to 6GHz 50Ohm Solder Straight SMD Gold Over Nickel Bulk
Jameco
PCB Mount Multi-Directional Cable Entry Straight OSMT / SSMT Plug Receptacle
Future Electronics
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk
Chip One Stop Global
2367 0000 54, VERT PLUG
Onlinecomponents.com
OSMT |ST|PCB-PLG|STD|SMT
TTI
2367 0000 54, VERT PLUG
Heilind Asia
2367 0000 54, VERT PLUG
Master Electronics
2367 0000 54 VERT PLUG
Heilind Electronics
Vertical Plug Receptacle; SSMT Series
Allied Electronics
CONN OSMT PLUG STR 50 OHM SMD
Digi-Key
2367 0000 54, VERT PLUG
TE Connectivity

Technical Specifications

Contact Plating Gold
Size-Height 5 mm
Contact Material Copper Alloy
Lead-Free Status Lead Free
Packaging Bag
Size-Length 4.5 mm
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Mounting Type Surface Mount PCB
RoHS Compliant

Documents

Future Electronics
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 21 pages 10 years ago
element14
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 12 pages 2 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 8 years ago
Jameco
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 1 page 1 year ago

Images

Alternate Names

AMP/TYCO 1055687-1
TYCO/AMP 1055687-1
TYCO ELECTRONICS AMP 1055687-1
TE Connectivity / AMP Brand 1055687-1
AMP/Tyco Electronics 1055687-1
AMP/TE Connectivity 1055687-1
TE CNTY - AMP 1055687-1
TE Connectivity / Tyco Electronics AMP 1055687-1
AMP/TYCO ELECTR 1055687-1
TYCO ELECTRONICS AMP ITALIA S 1055687-1
AMP INC 1055687-1
TYCO/AMP INC 1055687-1
TE CONNECTIVITY AMP (VA) 1055687-1
TYCO ELECTRONICS AMP (VA) 1055687-1
TE CONNECTIVITY AMP CONNECTORS 1055687-1
AMP/TE CONNECTIVITY ACCT 167798 1055687-1
TYCO COLOMBIA 1055687-1
AMP INCORPORATED (TYCO ELECTRONICS 1055687-1
TE Connectivity / Hartman Brand 1055687-1
TE CONNECTIVITY / AMP BRA 1055687-1
TYCO INC (AMP) 1055687-1
TYCO ELECTRONICS 1055687-1
AMP ( TYC) 1055687-1
TE AMP TYCO 1055687-1
TE Connectivity / Am 1055687-1
TE Connectivity AMP Connectors 1055687-1

Search for other parts like 1055687- »